345-056-520-408

Heilind Number:EDA345-056-520-408
Manufacturer:EDAC
Manufacturer Number:345-056-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 56 positions for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.