345-056-520-488

Heilind Number:EDA345-056-520-488
Manufacturer:EDAC
Manufacturer Number:345-056-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row and a compact .1-inch pitch, it ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Copper alloy contacts offer superior conductivity, while an amperage of 3A allows for efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.