345-056-520-502

Heilind Number:EDA345-056-520-502
Manufacturer:EDAC
Manufacturer Number:345-056-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-502

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Boasting 56 positions in a convenient two-row setup, it facilitates seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts, composed of Copper Alloy, ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for efficient and secure card edge connections.