345-056-520-503

Heilind Number:EDA345-056-520-503
Manufacturer:EDAC
Manufacturer Number:345-056-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, each spaced at .1 inches, and a total of 56 positions, this connector ensures seamless data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your device with this essential connector for optimal functionality.