345-056-520-504

Heilind Number:EDA345-056-520-504
Manufacturer:EDAC
Manufacturer Number:345-056-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-504

Detailed Description

Enhance connectivity within your PCB layout with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and 56 positions spread across two rows, making it ideal for high-density applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connection. Elevate your electronic assemblies with this efficient and dependable component.