345-056-520-507

Heilind Number:EDA345-056-520-507
Manufacturer:EDAC
Manufacturer Number:345-056-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-507

Detailed Description

Elevate your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. Featuring two rows of 56 positions each, with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and reliable board-to-board connections.