345-056-520-508

Heilind Number:EDA345-056-520-508
Manufacturer:EDAC
Manufacturer Number:345-056-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a straight mount orientation, it seamlessly integrates into your setup. With a dual-row configuration and 56 positions, it offers ample space for multiple connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Designed for precision, it has a pitch of .1 inches and row spacing of .2 inches, perfect for intricate PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity game with this essential component.