345-056-520-558

Heilind Number:EDA345-056-520-558
Manufacturer:EDAC
Manufacturer Number:345-056-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 56 positions with a 2-row configuration, allowing seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while copper alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless and reliable data transfer.