345-056-520-602

Heilind Number:EDA345-056-520-602
Manufacturer:EDAC
Manufacturer Number:345-056-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. Each contact is made of Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.