345-056-520-603

Heilind Number:EDA345-056-520-603
Manufacturer:EDAC
Manufacturer Number:345-056-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions and a single row configuration, it offers seamless integration for your PCB assembly. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is meticulously designed with Copper Alloy, guaranteeing reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for even the most demanding environments. Its straight mount orientation further facilitates installation, making it a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.