345-056-520-607

Heilind Number:EDA345-056-520-607
Manufacturer:EDAC
Manufacturer Number:345-056-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-607

Detailed Description

Enhance your PCB connectivity with this 56-position, straight-mount card edge connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.