345-056-520-608

Heilind Number:EDA345-056-520-608
Manufacturer:EDAC
Manufacturer Number:345-056-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions and a single row layout with a pitch of .1 inch, this connector ensures efficient signal transmission in compact spaces. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable power delivery. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your systems with this essential component for optimal performance and connectivity.