345-056-520-612

Heilind Number:EDA345-056-520-612
Manufacturer:EDAC
Manufacturer Number:345-056-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row, 56 positions, and a pitch of .1 inches, it offers seamless integration for your boards. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any technologically advanced setup. Upgrade your connectivity solutions with this essential component.