345-056-520-658

Heilind Number:EDA345-056-520-658
Manufacturer:EDAC
Manufacturer Number:345-056-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-658

Detailed Description

Enhance your PCB connections with this high-performance, straight-mount Card Edge Connector. Designed for seamless board-to-board integration, it features 56 positions in a single row, offering ample space for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic assemblies with this essential component.