345-056-520-678

Heilind Number:EDA345-056-520-678
Manufacturer:EDAC
Manufacturer Number:345-056-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 56 positions with a .1-inch pitch, ideal for precise and secure PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh environmental conditions. Perfect for intricate circuitry and electronic devices, this green connector is a must-have for your PCB assembly projects.