345-056-520-688

Heilind Number:EDA345-056-520-688
Manufacturer:EDAC
Manufacturer Number:345-056-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-688

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, ideal for seamless board-to-board connections. Crafted with precision, this connector features 56 positions with a single row layout, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its sturdy housing, composed of UL 94V-0 Thermoplastic Polyester, offers excellent protection against heat and fire hazards. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it is designed to withstand harsh environmental conditions. Trust in our connector for robust and dependable performance in your electronic projects.