345-056-520-807

Heilind Number:EDA345-056-520-807
Manufacturer:EDAC
Manufacturer Number:345-056-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Boasting a vibrant green hue, it not only stands out visually but also excels in functionality. With an amperage of 3A and housing crafted from UL 94V-0 thermoplastic polyester, this connector ensures reliable and safe power transmission. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer seamless integration for up to 56 positions. Designed for straight mount orientation, it provides easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your electronic connections with this essential component.