345-056-520-808

Heilind Number:EDA345-056-520-808
Manufacturer:EDAC
Manufacturer Number:345-056-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration with a pitch of .1 inches, it offers precise alignment for optimal signal transfer. With 56 positions spread across two rows, it provides ample connectivity options. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating environments. Featuring copper alloy contacts, it guarantees low contact resistance and enhanced durability. With a straight mount orientation and a row spacing of .2 inches, it simplifies installation on PCBs. Rated for an extended operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.