MS3452L16S-4SY L/C

Heilind Number:EDA345-056-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L16S-4SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L16S-4SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a single row configuration with a total of 56 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it's an essential component for various electronic applications. Upgrade your setup with this top-of-the-line connector for unparalleled performance and durability.