345-056-521-107

Heilind Number:EDA345-056-521-107
Manufacturer:EDAC
Manufacturer Number:345-056-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-107

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Featuring a sleek green design, the connector offers 56 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in varied environments. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation and single row design simplify installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality construction for efficient and long-lasting connectivity solutions.