345-056-521-158

Heilind Number:EDA345-056-521-158
Manufacturer:EDAC
Manufacturer Number:345-056-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-158

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environments. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Featuring 56 positions in a single row, it provides ample connectivity options for your application. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your PCB connections with this high-quality component.