345-056-521-178

Heilind Number:EDA345-056-521-178
Manufacturer:EDAC
Manufacturer Number:345-056-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions for reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.