345-056-521-188

Heilind Number:EDA345-056-521-188
Manufacturer:EDAC
Manufacturer Number:345-056-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-188

Detailed Description

Elevate your PCB connectivity with this high-performance 56-position card edge connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The straight mount orientation and .1-inch pitch allow for easy installation, while copper alloy contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.