345-056-521-201

Heilind Number:EDA345-056-521-201
Manufacturer:EDAC
Manufacturer Number:345-056-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 56 positions across 2 rows with a pitch of .1 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a low amperage of 3A and operating temperature range of -40 to 105°C, it meets industry standards for efficiency and safety. Whether for industrial or electronic applications, this green connector, with straight mount orientation, is the perfect solution for your connectivity needs. Upgrade your systems with this essential component for streamlined performance.