345-056-521-202

Heilind Number:EDA345-056-521-202
Manufacturer:EDAC
Manufacturer Number:345-056-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With a straight mount orientation and two rows of 56 copper alloy contact positions, it ensures seamless and secure connections. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your project with this versatile and robust green connector.