345-056-521-203

Heilind Number:EDA345-056-521-203
Manufacturer:EDAC
Manufacturer Number:345-056-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-203

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal conductivity, it features 56 positions with a pitch of .1 inches, perfect for secure and precise placement on your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a double row layout and a row spacing of .2 inches, this connector offers efficient space utilization on your board. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity with this top-quality solution.