345-056-521-207

Heilind Number:EDA345-056-521-207
Manufacturer:EDAC
Manufacturer Number:345-056-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row design and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient performance, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your projects. Elevate your PCB connections with this high-quality connector.