MS3452L18-10SY L/C

Heilind Number:EDA345-056-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-10SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-10SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions spread across two rows, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile component for your PCB assemblies. Upgrade your connectivity solutions with this premium connector.