345-056-521-278

Heilind Number:EDA345-056-521-278
Manufacturer:EDAC
Manufacturer Number:345-056-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With two rows and 56 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.