MS3452L18-11PY L/C

Heilind Number:EDA345-056-521-288
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-11PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-11PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its two rows of 56 positions ensure reliable communication between your circuits. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, it ensures optimal conductivity for smooth functioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component for seamless data transmission and power distribution.