345-056-521-402

Heilind Number:EDA345-056-521-402
Manufacturer:EDAC
Manufacturer Number:345-056-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 56 positions in a single row, it ensures seamless data transfer between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mounting orientation, it is versatile for different applications in electronics and networking. Upgrade your setup with this essential component for efficient data transmission.