MS3452L18-11SX L/C

Heilind Number:EDA345-056-521-403
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-11SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-11SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 56 positions with a 0.1-inch pitch, ensuring reliable data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers efficient conductivity. With a straight mount orientation and a single row configuration, this connector is easy to install and perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.