345-056-521-407

Heilind Number:EDA345-056-521-407
Manufacturer:EDAC
Manufacturer Number:345-056-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-407

Detailed Description

Enhance your electronic connections with this high-performing Green Board To Board PCB Connector. Engineered for seamless integration, its 56 positions and single row design ensure optimal connectivity on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees efficient signal transmission. With a low 3A amperage and a pitch of .1 inch, this connector is perfect for power and signal applications. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various environments. Upgrade your connectivity solution today with this premium Card Edge Connector.