MS3452L18-12PZ L/C

Heilind Number:EDA345-056-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-12PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-12PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-412

Detailed Description

Enhance your electronic connections with our 56-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The straight mount orientation and compact .1-inch pitch make it ideal for tight spaces, while the .2-inch row spacing allows for efficient signal routing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and performance. Elevate your PCB design with this essential component.