345-056-521-478

Heilind Number:EDA345-056-521-478
Manufacturer:EDAC
Manufacturer Number:345-056-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-478

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions with a pitch of .1 inches, ensuring precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in even the most demanding environments. With copper alloy contacts and a current rating of 3A, this connector offers superior conductivity for uninterrupted data transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial use. Elevate your PCB connections with this high-quality, green-colored connector, a must-have in your electronic assembly arsenal.