MS3452L18-12SZ L/C

Heilind Number:EDA345-056-521-488
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-12SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-12SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance 56-position Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and straight mount orientation, it's perfect for streamlined board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for optimal performance and connectivity.