345-056-521-504

Heilind Number:EDA345-056-521-504
Manufacturer:EDAC
Manufacturer Number:345-056-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-504

Detailed Description

Enhance connectivity within your electronic devices with our double-row Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions and a compact .1 inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB connections with this essential component.