345-056-521-507

Heilind Number:EDA345-056-521-507
Manufacturer:EDAC
Manufacturer Number:345-056-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it ensures both safety and aesthetics. With two rows of 56 positions each, this connector offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic setups with this essential connector, a must-have in the toolkit of any tech enthusiast.