345-056-521-508

Heilind Number:EDA345-056-521-508
Manufacturer:EDAC
Manufacturer Number:345-056-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-508

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions in a dual-row setup with a .1-inch pitch. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in diverse operating environments. The copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable solution for your electronic projects. Explore the possibilities with this essential component for PCB assembly.