MS3452L18-19SY L/C

Heilind Number:EDA345-056-521-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-19SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-19SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this straight mount connector features 56 positions with dual rows, ensuring seamless integration into your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees safe and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.