345-056-521-558

Heilind Number:EDA345-056-521-558
Manufacturer:EDAC
Manufacturer Number:345-056-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 56 copper alloy contacts, it ensures seamless power delivery at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Trust in our top-of-the-line product to streamline your electronic projects with precision and ease.