345-056-521-578

Heilind Number:EDA345-056-521-578
Manufacturer:EDAC
Manufacturer Number:345-056-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-578

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features 56 positions across two rows, ensuring ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation offers convenience in installation. Elevate your circuit board assembly with this essential connector.