MS3452L18-1PX L/C

Heilind Number:EDA345-056-521-588
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-1PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-1PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component, ideal for professionals and enthusiasts alike.