345-056-521-604

Heilind Number:EDA345-056-521-604
Manufacturer:EDAC
Manufacturer Number:345-056-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring 56 positions in a single row, this connector ensures robust and efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is crafted from Copper Alloy, offering excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction to your assembly. Trust in this connector for optimal performance in your electronic projects.