345-056-521-608

Heilind Number:EDA345-056-521-608
Manufacturer:EDAC
Manufacturer Number:345-056-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and compact design, it's ideal for space-efficient PCB layouts. Elevate your electronic projects with this essential connector.