345-056-521-612

Heilind Number:EDA345-056-521-612
Manufacturer:EDAC
Manufacturer Number:345-056-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-612

Detailed Description

Enhance connectivity in your electronic projects with this durable and efficient board-to-board PCB connector. Designed for seamless integration, its 56 positions allow for intricate and precise circuitry assembly. The sturdy UL 94V-0 thermoplastic polyester housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3A, this green connector is perfect for various applications. Its straight mount orientation and compact .1-inch pitch make it easy to install, and the wide operating temperature range of -40 to 105°C ensures stability in diverse settings. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.