345-056-521-688

Heilind Number:EDA345-056-521-688
Manufacturer:EDAC
Manufacturer Number:345-056-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and copper alloy contact material make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Upgrade your electronic assemblies with this high-quality connector for efficient and secure data transmission.