345-056-521-802

Heilind Number:EDA345-056-521-802
Manufacturer:EDAC
Manufacturer Number:345-056-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Board to Board PCB Connector. This cutting-edge connector features 56 positions, ensuring seamless and efficient data transmission between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your electronic systems with this essential component for optimal performance and connectivity.