MS3452L18-3PX L/C

Heilind Number:EDA345-056-521-803
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-3PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-3PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-803

Detailed Description

Enhance your connectivity with this high-performance green PCB connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and security. With two rows and 56 positions, it offers ample space for seamless integration, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience efficient, hassle-free connectivity like never before.