345-056-521-804

Heilind Number:EDA345-056-521-804
Manufacturer:EDAC
Manufacturer Number:345-056-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector boasts 56 positions, arranged in two rows with a pitch of .1 inches, providing ample room for seamless data transfer. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this essential component and experience enhanced performance.